• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension 09 30 010 1306 09300101306 HARTING 1 pc(s)

Product type
Enclosure extension
Series
Han® B
Case material
Aluminium, die cast
Type
09 30 010 1306
Manufacturer part #
09300101306
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 130 g
  • Notes: IP44 with self-closing cover caps in unlocked condition
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Material locking: Polycarbonate (PC);stainless steel
  • Protection class according to IEC 60529:IP65;IP67
  • Housing description: With self-closing cap
  • Design size 10 B
  • Approvals DNV GL
  • Casing type: Attachment casing
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: Low built
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Colour locking: RAL 7037 (dust gray)
  • Material flammability class to UL 94 (locking bar): V-0
  • Han-Easy Lock®: Yes
Type

09 30 010 1306

Product type

Enclosure extension

Series

Han® B

Manufacturer part #

09300101306

Features

Longitudinal brace

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Housing extension

IP65

Other

Base unit

None

Documents & Downloads

Datasheet

Datasheet 3001614 Enclosure extension 09 30 010 1306 09300101306 HARTING 1 pc(s)

Datasheet 3001614 Enclosure extension 09 30 010 1306 09300101306 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001614 Enclosure extension 09 30 010 1306 09300101306 HARTING 1 pc(s)

Description

Extension casing, with self-closing cover cap, size: 10 B, low design, longitudinal rail,. Polycarbonate (PC), stainless steel

This text is machine translated.