• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet Rittal SZ 2500.714 Light grey

Product type
Enclosure outlet
IP rating
IP20
Type
SZ 2500.714
Factory colour
Light grey
Mounting type
Recess-mount
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Socket type B, NEMA 5-15 (USA/Canada, USA/CDN)
Product type

Enclosure outlet

Type

SZ 2500.714

Factory colour

Light grey

IP20

Mounting type

Recess-mount

Weight

0.000

1.5 mm²

FALSE

Rectangular

0

FALSE

FALSE

FALSE

FALSE

FALSE

Plastic

7035

FALSE

0

0

0

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840376 Enclosure outlet Rittal SZ 2500.714 Light grey

Description

Socket box for system light LED with socket for USA/Canada, USA/CDN (type B, NEMA 5-15)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)