• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Connection cable 2500.500 Multicolour Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Energy efficiency rating
n.rel.
Type
2500.500
Factory colour
Multicolour
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Connection cable for the infeed

  • 3-pins
  • UL approval
  • With socket and an open end
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Connection cable

Type

2500.500

Factory colour

Multicolour

Lead length

3 m

Connection

Socket

Open end cable

Length

3 m

RoHS-compliant

Yes

n.rel.

Weight

0.000

16 mm²

50-60 MHz

3 m

Orange

Other

3

8 mm

100-240 V

Other

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1577716 Rittal Connection cable 2500.500 Multicolour Piece 1 pc(s)

Information

Information 1577716 Rittal Connection cable 2500.500 Multicolour Piece 1 pc(s)

Description

For time-saving and easy connection of the LED Light system 2500 from rittal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)