There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial LED indicator light
2500.200
incl. switch (ON/OFF/AUTO)
90-degree swivel jack
Light diffusion adjustment
240 V AC
100 V AC
240 V AC
100 - 240 V AC
11 W
Neutral white
4000 K
900 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
437 mm
75 mm
23 mm
(L x W x H) 437 x 75 x 23 mm
Yes
F (A - G)
0.504
yes
User & Safety Instructions 1577706 Rittal Industrial LED indicator light 2500.200 EEC: F (A - G) Neutral white 11 W 900 lm 240 V AC (L x W x H) 437 x 75 x
Information 1577706 Rittal Industrial LED indicator light 2500.200 EEC: F (A - G) Neutral white 11 W 900 lm 240 V AC (L x W x H) 437 x 75 x