• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2500.600 Connector 3-pin (L x W x H) 63.6 x 17.9 x 14 mm 5 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connection
Socket
Features
3-pin
Type
Bushing, 3-pin
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Rated operating voltage 100 V - 240 V.
  • Wire cross-section: Nominal cross-section: 1.5 mm²
  • Connection of round conductors, single-wired: 0.25 mm² - 1.5 mm²
  • Connection of round conductors, single-wire AWG 16 - AWG 22
  • Connection of round conductors, multi-wired: 0.25 mm² - 1 mm²
  • Connection of round conductors, multi-wired AWG 18 - AWG 22
Packaging type

Piece

Product type

Connector

Features

3-pin

Type

Bushing, 3-pin

Length

63.6 mm

Width

17.9 mm

Height

14 mm

Dim

(L x W x H) 63.6 x 17.9 x 14 mm

Cable Ø up to

0.25 mm²

Cable Ø (max.)

1.5 mm²

Connection

Socket

Content

5 pc(s)

Type

SZ 2500.600

Cable Ø range

0.25 - 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251059 Rittal SZ 2500.600 Connector 3-pin (L x W x H) 63.6 x 17.9 x 14 mm 5 pc(s) Piece

Description

SZ socket, for feed and through wiring, 3-pin, 100-240 V, connection accessories for self assembly

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)