• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.040 8617040 Slide (L x W x H) 800 x 64 x 23 mm Steel 4 pc(s)

Product type
Slide
Width
64 mm
Material
Steel
Height
23 mm
Length
800 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

487 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slide

Height

23 mm

Length

800 mm

Width

64 mm

Dim

(L x W x H) 800 x 64 x 23 mm

Material

Steel

Compatible with (details)

Cabinet width/depth 800 mm

Content

4 pc(s)

Type

VX 8617.040

Depth

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251152 Rittal VX 8617.040 8617040 Slide (L x W x H) 800 x 64 x 23 mm Steel 4 pc(s)

Description

For variable and individual interior fitting of the cabinet frame on the outer mounting level.

Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet

Installation options:
On the outer mounting level on the cabinet profile
On external mounting level between two system chassis 23 x 64 mm

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)