• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3171.100(VE5) Spare filter Synthetic fibre (L x W x H) 173 x 173 x 17 mm 5 pc(s) Piece

Packaging type
Piece
Product type
Spare filter
Material
Synthetic fibre
Compatible with (details)
Filter fan SK 3239....
Length
173 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Filter class according to DIN EN 779: g3Filter class according to DIN EN ISO 16890: ISO Coarse 50%
Packaging type

Piece

Product type

Spare filter

Compatible with (details)

Filter fan SK 3239....

Length

173 mm

Width

173 mm

Height

17 mm

Dim

(L x W x H) 173 x 173 x 17 mm

Weight

0.05 kg

Material

Synthetic fibre

Content

5 pc(s)

Type

SK 3171.100(VE5)

Documents & Downloads

Datasheet

Datasheet 2619503 Rittal SK 3171.100(VE5) Spare filter Synthetic fibre (L x W x H) 173 x 173 x 17 mm 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2619503 Rittal SK 3171.100(VE5) Spare filter Synthetic fibre (L x W x H) 173 x 173 x 17 mm 5 pc(s) Piece

Description

Hints

Performance data, degree of protection and approvals of the devices are only guaranteed in conjunction with original Rittal filter mats.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)