• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Door-operated switch 2500.470 Multicolour 24 V DC, 230 V AC (L x W x H) 78 x 31 x 30 mm 1 pc(s)

Product type
Door-operated switch
Operating voltage
24 V DC
230 V AC
Energy efficiency rating
n.rel.
Type
2500.470
Factory colour
Multicolour
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door position switch

  • UL approval
  • This text is machine translated.

Technical specifications

Product type

Door-operated switch

Type

2500.470

Operating voltage

24 V DC

230 V AC

Factory colour

Multicolour

Lead length

0.8 m

Length

78 mm

Width

31 mm

Height

30 mm

Dim

(L x W x H) 78 x 31 x 30 mm

RoHS-compliant

Yes

n.rel.

Weight

0.120

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1577715 Rittal Door-operated switch 2500.470 Multicolour 24 V DC, 230 V AC (L x W x H) 78 x 31 x 30 mm 1 pc(s)

Information

Information 1577715 Rittal Door-operated switch 2500.470 Multicolour 24 V DC, 230 V AC (L x W x H) 78 x 31 x 30 mm 1 pc(s)

Description

Door position switch for the LED lamp system 2500 from rittal.

This text is machine translated.

Scope of delivery

  • Including mounting material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)