• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet Rittal SZ 2500.715 Light grey

Product type
Enclosure outlet
IP rating
IP20
Type
SZ 2500.715
Factory colour
Light grey
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Socket type I, GB 1002 (China, CN)
Product type

Enclosure outlet

Type

SZ 2500.715

Factory colour

Light grey

IP20

Weight

0.000

1.5 mm²

FALSE

Rectangular

0

FALSE

FALSE

FALSE

FALSE

FALSE

Plastic

7035

FALSE

0

0

0

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840377 Enclosure outlet Rittal SZ 2500.715 Light grey

Description

SZ Socket box for system light LED, with socket for China, CN (Type I, GB 1002)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)