• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda EDP2041-SM Bang-bang Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

Product type
Digital voltage divider
Thermostat type
Bang-bang
Operating voltage
10 V DC
30 V DC
8 V AC
24 V AC
Max. temperature reading
150 °C
Outputs (thermostats)
Analogue current
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage supply 10-30V DC / 8-24V AC
Product type

Digital voltage divider

Type

EDP2041-SM

Thermostat type

Bang-bang

Operating voltage

10 V DC

30 V DC

8 V AC

24 V AC

Reading range

-60 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-60 °C

Outputs (thermostats)

Analogue current

No. of relay outputs

1

Outputs

(250 V/AC/8 A)

Dim

(L x W x H) 71 x 77 x 35 mm

Height

35 mm

Length

71 mm

Width

77 mm

Manufacturer part #

EDP2041-SM

Recess depth

71 mm

Mounting type

Panel-fit

Sensor type

NTC-Sensor

Documents & Downloads

Datasheet

Datasheet 2452909 Enda EDP2041-SM Bang-bang Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

User & Safety Instructions

User & Safety Instructions 2452909 Enda EDP2041-SM Bang-bang Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 77 x 35 mm

Description

Digitally adjustable "ON-OFF temperature regulator for heating or cooling applications. Parameters easily set using keys on front (limits, offset, etc.). The actual value is shown by a 4 digit, 7 segment display with sign (if less than 0 °C). The resolution is adjustable to 0.1 ° C or 1 ° C, while the accuracy is 1% of SB.

This text is machine translated.

Features

  • Dimensions 35x77mm
  • 4-digit display
  • Simple setting via front-side buttons
  • RS-485 interface for synchronous operation of several
  • Potentiometers (optional)
  • External control for additional keys
  • Display (scale) adjustable between -1999 and 9999
  • Decimal point between 1 and 3. Decade adjustable
  • Setpoints can be assigned for output signals 0-10V, 0-20mA and 4-20mA
  • Adjustable rise/fall delay (soft on and 'soft off') of the output signal
  • Parameter protection against unauthorized adjustment
  • This text is machine translated.

Scope of delivery

  • NTC sensor (Ø x L: 6 x 40 mm) incl 1.5 m long connection cable.

Hints

Additional function ET1412: different alarm types (loop, deviation, band alarm) can be set

More interesting products

(*All information is plus legal VAT)