• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enda Bang-bang Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 70 x 29 mm

Product type
Digital voltage divider
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
150 °C
Outputs (thermostats)
Analogue current
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital voltage divider

Type

EDP7041-230

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

-60 up to 150 °C

Max. temperature reading

150 °C

Min. temperature reading

-60 °C

Outputs (thermostats)

Analogue current

No. of relay outputs

1

Outputs

(250 V/AC/8 A)

Dim

(L x W x H) 71 x 70 x 29 mm

Height

29 mm

Length

71 mm

Width

70 mm

IP65 (when built-in), Back IP20

Manufacturer part #

EDP7041-230

Recess depth

97 mm

Sensor type

NTC-Sensor

Weight

350 g

Digit height

14.2 mm

Display technology

LED

Display (counts)

-1999

9999

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637126 Enda Bang-bang Digital voltage divider -60 up to 150 °C Analogue current (L x W x H) 71 x 70 x 29 mm

Description

Digitally adjustable "ON-OFF temperature regulator for heating or cooling applications. Parameters easily set using keys on front (limits, offset, etc.). The actual value is shown by a 4 digit, 7 segment display with sign (if less than 0 °C). The resolution is adjustable to 0.1 ° C or 1 ° C, while the accuracy is 1% of SB.

This text is machine translated.

Scope of delivery

  • NTC sensor (Ø x L: 6 x 40 mm) incl 1.5 m long connection cable.

Hints

Additional function ET1412: different alarm types (loop, deviation, band alarm) can be set

More interesting products

(*All information is plus legal VAT)