• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TX4S-14R PID Temperature controller K, J, T, R, S, L -199.9 up to 999.9 °C 3 A relay (L x W x H) 51 x 48

1/4
Product type
Temperature controller
Thermostat type
PID
Operating voltage
100 V AC
240 V AC
Max. temperature reading
999.9 °C
Outputs (thermostats)
3 A relay
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature Controller TX4S-14R

  • Display: 4-digit 7-segment LED
  • Control: ON/OFF, P, PI, PD, PID
  • Input specifications: Thermocouple, RTD
  • Control output 1: 3 A Relay
  • Power supply: 100-240VAC, 50/60Hz
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

Product type

Temperature controller

Type

TX4S-14R

Thermostat type

PID

Operating voltage

100 V AC

240 V AC

Reading range

-199.9 up to 999.9 °C

Max. temperature reading

999.9 °C

Min. temperature reading

-199.9 °C

Outputs (thermostats)

3 A relay

No. of relay outputs

1

Dim

(L x W x H) 51 x 48 x 48 mm

Height

48 mm

Length

51 mm

Width

48 mm

Sensor type

K

J

T

R

S

L

Manufacturer part #

TC-12064580

Sensor type

RTD (DPt100Ω, Cu50Ω), TC (K, J, T, R, S, L)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016145 TRU COMPONENTS TX4S-14R PID Temperature controller K, J, T, R, S, L -199.9 up to 999.9 °C 3 A relay (L x W x H) 51 x 48

Description

Keeping the required temperature at a constant level is of great relevance for numerous applications: Refrigerators or freezers, such as supermarkets or large kitchens, require perfect temperature management to keep the stored goods fresh for a long time.

This text is machine translated.

Features

  • Input specifications: Thermocouple (K(CA), J(IC), T(CC), R(PR), S(PR), L(IC), Platinel II), RTD (DPt100Ω, Cu50Ω)
  • Sampling cycle: 50ms

Scope of delivery

  • Temperature Controller

More interesting products

(*All information is plus legal VAT)