
Highlights & Details
Jumo TN-60/6003164 Bang-bang Indoor thermostat 0 up to 120 °C 16 A relay (L x W x H) 60 x 53 x 120 mm
- Compensation of ambient temperature
- Protection IP 54
- "Push-In®"*-Clamp technique
Technical specifications
- Product type
Indoor thermostat
- Type
TN-60/6003164
- Thermostat type
Bang-bang
- Operating voltage
230 V AC
- Reading range
0 up to 120 °C
- Max. temperature reading
120 °C
- Min. temperature reading
0 °C
- Outputs (thermostats)
16 A relay
- Outputs
16 A
- Dim
(L x W x H) 60 x 53 x 120 mm
- Height
120 mm
- Length
60 mm
- Width
53 mm
IP54
- Manufacturer part #
60003185
- Type
Structure Thermostat
- Mounting type
Structure
Wall
Tube
- Sensor type
-
- Output
16 A
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 197137 Jumo TN-60/6003164 Bang-bang Indoor thermostat 0 up to 120 °C 16 A relay (L x W x H) 60 x 53 x 120 mm
User & Safety Instructions
User & Safety Instructions 197137 Jumo TN-60/6003164 Bang-bang Indoor thermostat 0 up to 120 °C 16 A relay (L x W x H) 60 x 53 x 120 mm
Description
Features
- Basic Type: JUMO heatTHERM-AT/DR
- Typerganzung: Temperature Control (TR)
- Design: Structure Thermostat (AT)
- Control range: 0..120°C
- Switching difference: 2.5%
- Remote cable length: 2000 mm
- Wst. remote cable: Cu (copper)
- Process connection: smooth round sensor
- Probe diameter 6 mm
- Material sensor: Cu (copper)
- Types additional 402: protection class IP54
- Types additional 707: temperature compensation
- Types additional 758: Clamping band
- Switching voltage: 230V
- Switching current 16 A cos = 1
- Type of voltage: AC
- DIN-Test mark: yes
- This text is machine translated.





























