• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CH702 PID Temperature controller B, E, J, K, N, R, S, T, Pt100 -200 up to 1820 °C SSR, Analogue curren

1/4
Product type
Temperature controller
Thermostat type
PID
Operating voltage
230 V AC
Max. temperature reading
1820 °C
Outputs (thermostats)
SSR
Analogue current
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PID temperature controller 72x72 mm, thermocouple K, E, J, S, R, B, N, T, Cu50, Pt100, Out: SSR, 4-20 mA

  • Supports heating and cooling modes
  • Compact dimensions: 72 mm x 72 mm x 73 mm
  • Wide temperature control range: -200 °C to 1820 °C
  • Integrated over-temperature alarm
  • Compatible with multiple sensor types: B, E, J, K, N, R, S, T, Pt100, Cu50
  • Output options: SSR, Analogue 4-20 mA
  • Power supply: 230 V AC, 50/60 Hz

Technical specifications

Product type

Temperature controller

Type

TC-CH702

Thermostat type

PID

Operating voltage

230 V AC

Reading range

-200 up to 1820 °C

Max. temperature reading

1820 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

SSR

Analogue current

Dim

(L x W x H) 73 x 72 x 72 mm

Height

72 mm

Length

73 mm

Width

72 mm

Sensor type

B

E

J

K

N

R

S

T

Pt100

Manufacturer part #

TC-14124740

Recess depth

73 mm

Mounting type

Recess-mount

Assembly dimensions

68x68 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531185 TRU COMPONENTS TC-CH702 PID Temperature controller B, E, J, K, N, R, S, T, Pt100 -200 up to 1820 °C SSR, Analogue curren

More interesting products

(*All information is plus legal VAT)