
Number
Highlights & Details
Temperature controller TYP K -30 to 999 °C
- With cooling and heating mode
- Temperature control range from -30 °C to 999 °C
- Audible and visual alarm for excess temperature and sensor failure
Our service for you
Technical specifications
- Product type
Temperature controller
- Type
TC-9393004
- Operating voltage
230 V AC
- Reading range
-30 up to 999 °C
- Max. temperature reading
999 °C
- Min. temperature reading
-30 °C
- Outputs (thermostats)
10 A relay
- No. of relay outputs
2
- Dim
(L x W x H) 77 x 87 x 35 mm
- Height
35 mm
- Length
77 mm
- Width
87 mm
- Manufacturer part #
TC-9393004
- Recess depth
80 mm
- Mounting type
Recess-mount
- Sensor type
K-type thermocouple
- Weight
177 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348251 TRU COMPONENTS Temperature controller -30 up to 999 °C 10 A relay (L x W x H) 77 x 87 x 35 mm
User & Safety Instructions 2348251 TRU COMPONENTS Temperature controller -30 up to 999 °C 10 A relay (L x W x H) 77 x 87 x 35 mm
Conformity certificate
Conformity certificate 2348251 TRU COMPONENTS Temperature controller -30 up to 999 °C 10 A relay (L x W x H) 77 x 87 x 35 mm
Description
Always the right temperature
Keeping the required temperature at a constant level is of high relevance in many applications: Refrigerators or freezers, for example in supermarkets or large kitchens, require perfect temperature management so that the stored goods remain fresh for a long time. This built-in regulator can also be used for air conditioning systems in the range from -30 °C to 999 °C. The device has a 1 meter sensor cable, two relay outputs. In the event of overtemperature or sensor failure, the controller triggers an audible and visual alarm and thus protects against damage caused by incorrect temperature control.
This text is machine translated.
Scope of delivery
- Temperature controller with 1-metre sensor cable








