• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Capacitive level gauge FTI26 FTI26-AA4MWDG 1 pc(s)

Image similar
Product type
Capacitive level gauge
Type
FTI26
Connector
G 1"
Outputs
PNP
Material
Plastic
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacity limit switch yevrector FTI26-AA4MWDG 12-30 V/DC; 3-wire PNP thread ISO228 G1, plastic

  • Output type: Binary output (open collector, electronic)
  • Type of connection: Thread
  • Nominal width G1
  • Power; Output: 12-30 V/DC; 3-wire PNP
  • Process connection: Thread ISO228 G1, plastic

Technical specifications

Product type

Capacitive level gauge

Type

FTI26

Connector

G 1"

Outputs

PNP

Material

Plastic

Enclosure material

Plastic

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G1

Switching voltage

30 V DC

Max. temperature

+80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886132 Endress+Hauser Capacitive level gauge FTI26 FTI26-AA4MWDG 1 pc(s)

User & Safety Instructions 2886132 Endress+Hauser Capacitive level gauge FTI26 FTI26-AA4MWDG 1 pc(s)

Description

The FTI26 is a limit switch for powdery or granular solids in the food industry and other industries. The capacitive device offers a high sensitivity and construction performance. Thanks to the compact design, installation is also possible even with restricted access. The optional IO-Link capability enables a simple parameter setting.

This text is machine translated.

Features

  • Easy installation even in confined spaces or restricted access thanks to compact design
  • Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
  • Medium does not need to be adapted individually
  • Industrial 4.0-enabled with IO-Link communication

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)