• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Capacitive level gauge FTW23 FTW23-AA7MWVJ 1 pc(s)

Image similar
Product type
Capacitive level gauge
Packaging type
Piece
Type
FTW23
Connector
G 1/2"
Outputs
IO link
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid-point capacitive level switch FTW23-AA7MWVJ IO-Link; DC-PNP thread G1/2, 316L install > process connection hygienic

  • Type of connection: Outer thread
  • Nominal width G1/2
  • Power supply output: IO-Link; DC-PNP
  • Process connection: Install thread G1/2, 316L > Hygienic process connection

Technical specifications

  • Process temperature: -20 °C to +135 °C for 1 hour
Packaging type

Piece

Product type

Capacitive level gauge

Type

FTW23

Connector

G 1/2"

Outputs

IO link

Material

Stainless steel

Media temperature (min.)

-20 °C

Max. media temperature

+135 °C

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G1/2"

Switching voltage

30 V DC

Max. temperature

+100 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886191 Endress+Hauser Capacitive level gauge FTW23 FTW23-AA7MWVJ 1 pc(s)

User & Safety Instructions 2886191 Endress+Hauser Capacitive level gauge FTW23 FTW23-AA7MWVJ 1 pc(s)

Description

The Lilipoint FTW23 is a limit switch for water-based liquids without adhesion. The device meets all international hygiene requirements and is suitable for the food industry or industrial applications in all industries. Thanks to the compact design, installation is also possible even with restricted access. The optional IO-Link capability enables simple parameterization.

This text is machine translated.

Features

  • Device functions independent of dielectric constant, conductivity, viscosity, density, temperature, Turbulence
  • CIP and SIP cleanability

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)