• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Conductive level gauge FTW325 FTW325-A2B1A 1 pc(s)

Image similar
Product type
Conductive level gauge
Packaging type
Piece
Type
FTW325
Width
22.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Conductive limit switch transmitter FTW325-A2B1A; 20-30 V/AC; 20-60 V/DC

  • Approval: Non-explosive area
  • Housing: Rail mounting, 22.5 mm, 2-channel
  • POWER SUPPLY 20-30 V/AC; 20-60 V/DC
  • Switch output: 1x SPDT fill level + 1x SPST alarm
  • Additional option: Base version

Technical specifications

  • Medium density min.: US 10
Packaging type

Piece

Product type

Conductive level gauge

Type

FTW325

Width

22.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching voltage

30 V AC

60 V DC

Max. temperature

+60 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886199 Endress+Hauser Conductive level gauge FTW325 FTW325-A2B1A 1 pc(s)

Description

The Nivotester FTW325 is a limit switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a compact housing for easy serial mounting on a standard DIN rail in the control cabinet.

This text is machine translated.

Features

  • Cable monitoring to sensor
  • Compact case for simple series mounting on standard DIN-rail in the control cabinet
  • Adjustable sensitivity range

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)