• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Flow meter DMA25 DMA25-AAABA1 Operating voltage (range): 18 - 30 V Reading range: 0.2 - 150 l/min 1 pc(s)

1/2
Image similar
Product type
Flow meter
Min. operating voltage
18 V
Max. operating voltage
30 V
Reading range (max.)
150 l/min
Type
DMA25
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic inductive flow meter Picomag DMA25-AAABA1 IO-Link

  • Output type: Binary output (contact)
  • Conductivity of the medium max. 20 μS/cm
  • Plug connection M12 x 1 A-coded
  • Name of the interface: Bluetooth®
  • Sensor
  • Gasket
  • Process connection
  • G-outer thread
  • Approval: Non-explosive area

Technical specifications

  • Measuring range: Up to 750 l/min
  • Measurement temperature range --10°C to +70°C.
  • Output: Current 4-20 mA, impulse, switching output, voltage 2-10 V
  • Inputs: Status input
Product type

Flow meter

Type

DMA25

Min. operating voltage

18 V

Max. operating voltage

30 V

Operating voltage

18 - 30 V

Features

Incl. Bluetooth interface

Connector

M12 x 1

Outputs

IO link

Material

Stainless steel

Material properties

rust-proof

Enclosure material

Stainless steel

Media temperature (min.)

-10 °C

Max. media temperature

+70 °C

Max. operating pressure

16 bar

Accuracy ±

0.1 %

Reading range (min.)

0.2 l/min

Reading range (max.)

150 l/min

Reading range

0.2 - 150 l/min

IP65/67

Min. ambient temperature

+10 °C

Max. ambient temperature

+60 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886082 Endress+Hauser Flow meter DMA25 DMA25-AAABA1 Operating voltage (range): 18 - 30 V Reading range: 0.2 - 150 l/min 1 pc(s)

Description

The Picomag DMA25 (diameter DN25 1") is a compact magnetic inductive flow meter that simultaneously measures flow, temperature and conductivity. The device is suitable for applications in secondary circuits with conductive fluids and the bidirectional measurement principle is almost independent of pressure, density, temperature and viscosity. The wireless connection to the SmartBlue app via Bluetooth® ensures quick and easy operation, maintenance and start-up.

This text is machine translated.

Features

  • Three measurements in one device (volume flow, temperature, conductivity)
  • Operation via SmartBlue app
  • User-friendly and automatically rotating display
  • Digital communication: IO-Link

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)