• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Flow switch DTT31 DTT31-A1C111AE2CAB 1 pc(s)

Image similar
Product type
Flow switch
Type
DTT31
Features
LED indicator
Outputs
PNP
Case colour
Aluminium
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flow switch Flowfant® 18-30 V/DC; switch PNP + 4-20 mA

  • Approval: Non-explosive area
  • Electrical connection: M12 connector
  • Power supply output: 18-30 V/DC; switch PNP + 4-20 mA
  • Display: Digital
  • Application Measuring range: Liquid, -20 to +85 °C, 0.03-3 m/s
  • Process connection material: AE: G1/2 External thread ISO228; 316L
  • Mounting length 100 mm
  • Diameter 6 mm

Technical specifications

  • Temperature reading range --20°C to +85°C.
  • Process pressure max. 100 bar
  • Measurement deviation max. 2 % - 10 %
Product type

Flow switch

Type

DTT31

Features

LED indicator

Outputs

PNP

Case colour

Aluminium

Material

Stainless steel

Enclosure material

Stainless steel

Media temperature (min.)

-20 °C

Max. media temperature

+85 °C

Max. operating pressure

100 bar

IP66

Length

100 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 100 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886089 Endress+Hauser Flow switch DTT31 DTT31-A1C111AE2CAB 1 pc(s)

User & Safety Instructions 2886089 Endress+Hauser Flow switch DTT31 DTT31-A1C111AE2CAB 1 pc(s)

Description

The switch is designed for the safe measurement, display and monitoring of relative mass flow of liquid media virtually without pressure loss. You can choose between one or two switching outputs as well as a switching output and a standardized analog output for flow or temperature values. Typical applications are: Monitoring of cooling water circuits or lubrication systems of pumps and heat exchangers or monitoring of leaks in process lines.

This text is machine translated.

Features

  • Function check and process information on site via digital display on the device
  • The upper part of the casing can be rotated by 310° and rotating display enable the reading in all directions

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)