• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Fluid level gauge FMX11 FMX11-CA11KS30 1 pc(s)

Image similar
Product type
Fluid level gauge
Packaging type
Piece
Type
FMX11
Connector
Cable
Outputs
Current (analogue)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hydrostatic Level Meter Waterpilot FMX11 FMX11-CA11KS30 2bar/200kPa/30psi relative, 20mH2O/67ftH2O/800inH2O 4-20mA 30m cable

  • Approval: Ex-free area + C/US Ordinary Location, UK identification
  • Output 4 to 20 mA
  • Sensor range: 2bar/200kPa/30psi relative, 20mH2O/67ftH2O/800inH2O
  • Calibration; unit: Sensor range; mbar/bar, mm/mH2O (base value), inH2O/ftH2O
  • Probe connection: 30m cable

Technical specifications

Packaging type

Piece

Product type

Fluid level gauge

Type

FMX11

Connector

Cable

Outputs

Current (analogue)

Cable length

30 m

(Ø)

22 mm

Dim

(Ø) 22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988391 Endress+Hauser Fluid level gauge FMX11 FMX11-CA11KS30 1 pc(s)

User & Safety Instructions 2988391 Endress+Hauser Fluid level gauge FMX11 FMX11-CA11KS30 1 pc(s)

Description

The Waterpilot FMX11 is a reliable hydrostatic level probe. The device is certified for drinking water applications and is suitable for use in small diameter wells and wells due to its compact size.

This text is machine translated.

Features

  • Certified for drinking water applications
  • Compact size d=22mm (0.87") for applications in small diameter boreholes and wells

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)