• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser HAW562-AAB HAW562 Surge protection module Piece 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection device HAW562-AAB supply voltage 10-55 V/DC

  • Voltage type: DC voltage
  • Protection class Europe IP20
  • Application: Supply voltage 10-55 V/DC
  • Approval: Non-explosive area

Technical specifications

  • Dimensions (WxHxD): 18x90x73 mm
Product type

Surge protection module

Nominal voltage

55 V DC

IP20

Manufacturer part #

HAW562-AAB

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 73 mm

Width

18 mm

Height

90 mm

Depth

73 mm

RoHS-compliant

Yes

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886211 Endress+Hauser HAW562-AAB HAW562 Surge protection module Piece 1 pc(s)

Description

The surge suppressor HAW562 is used to protect electronic components against the destruction through overvoltages. It ensures that overvoltages that occur in signal lines (e.g. 4 to 20 mA), in communication lines (field buses) and in power lines, are safely discharged into the ground. The function of the transmitter or of the electronic component to be protected is not affected. Surge arresters are used to attenuate fault currents from upstream lightning protection measures and to limit system-related or generated surges.

This text is machine translated.

Features

  • Protects electronic components against destruction by overvoltages
  • Weakens residual currents from upstream lightning protection stages and limits system-related or -generated overvoltage
  • Excess voltages are safely transferred to the ground
  • The functionality of the transmitter or of the electronic components to be protected is not affected

More interesting products

(*All information is plus legal VAT)