• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser HAW562-AAD HAW562 Surge protection device 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection device Overvoltage protection HAW562-AAD communication RS485, Modbus PROFIBUS DP Ex-free range

  • Approval: Ex-free range
  • Application: Communication RS485, Modbus PROFIBUS DP

Technical specifications

Product type

Surge protection device

Nominal voltage

24 V

60 V

230 V

Manufacturer part #

HAW562-AAD

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988823 Endress+Hauser HAW562-AAD HAW562 Surge protection device 1 pc(s)

Description

The surge suppressor HAW562 is used for protecting electronic components against destruction through overvoltage. It ensures that overvoltages that occur in signal lines (e.g. 4 to 20 mA), in communication lines (field buses) and in power lines, are safely diverted into the ground. The function of the transmitter or of the electronic component to be protected is not affected. Surge arresters are used to attenuate fault currents from upstream lightning protection stages and to limit system-related or generated surges.

This text is machine translated.

Features

  • Protects electronic components against destruction by overvoltage
  • Weakens fault currents from upstream lightning protection stages and limits system-related or -generated overvoltage peaks.
  • Excess voltages are safely transferred to the ground
  • The functionality of the transmitter or of the electronic components to be protected is not affected

More interesting products

(*All information is plus legal VAT)