• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA15-AAC3 Sensor gauge RIA15 1 pc(s)

Product type
Sensor gauge
Type
RIA15
Content
1 pc(s)
Length
55.5 mm
Width
131 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 449.00 / piece)
€ 449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display / indicator RIA15-AAC3 Ex-free area Field housing Plastic 131x81.5x55.5mm 4-20mA Current signal + HART + Level, option for FMR20 + FMX21+ FMG50

  • Approval: Ex-free range
  • Housing: Plastic field case 131x81.5x55.5mm
  • Input: 4-20mA current signal + HART + level, option for FMR20 + FMX21+ FMG50

Technical specifications

Product type

Sensor gauge

Type

RIA15

Content

1 pc(s)

Length

55.5 mm

Width

131 mm

Height

81.5 mm

RoHS-compliant

Yes

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989163 Endress+Hauser RIA15-AAC3 Sensor gauge RIA15 1 pc(s)

User & Safety Instructions 2989163 Endress+Hauser RIA15-AAC3 Sensor gauge RIA15 1 pc(s)

Description

The loop-fed RIA15 process indicator displays 4 to 20 mA measured values or optionally up to four HART® process variables of a sensor in all sectors. The RIA15 has a 5 digit measuring value display with 17 mm digit height with dimension, bar graph and selectable background lighting and can be used in the control panel installation housing or in the field housing as an on-site display.

This text is machine translated.

Features

  • Simple configuration and parameter assignment on site with 3 buttons on front.
  • No external power supply is necessary, the device is directly fed by the current loop.
  • Perfect solution for measurement points that are difficult to access, especially in case of long wiring distances/ voltage drop < 1V
  • Queries up to 4 different measured values in an ongoing process and displays them (via HART protocol).

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)