• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA46-B1B2A Sensor gauge RIA46 1 pc(s)

Product type
Sensor gauge
Type
RIA46
Min. operating voltage
24 V DC
Max. operating voltage
230 V DC
Operating voltage
24 - 230 V DC
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 849.00 / piece)
€ 849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display / display RIA46-B1B2A ATEX II(1)GD [Ex ia] IIC field, aluminum 2x universal; 2x analogue

  • Approval: ATEX II(1)GD [Ex ia] IIC
  • Input; Output: 2x Universal; 2x Analogue
  • Housing: Field, aluminum
  • Thread 4x M16, 1x M20

Technical specifications

Product type

Sensor gauge

Type

RIA46

Min. operating voltage

24 V DC

Max. operating voltage

230 V DC

Operating voltage

24 - 230 V DC

IP67

Content

1 pc(s)

Length

96 mm

Width

199 mm

Height

133 mm

RoHS-compliant

Yes

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989230 Endress+Hauser RIA46-B1B2A Sensor gauge RIA46 1 pc(s)

User & Safety Instructions 2989230 Endress+Hauser RIA46-B1B2A Sensor gauge RIA46 1 pc(s)

Description

The RIA46 is a process display unit with control unit. The multifunctional field measuring device displays, evaluates and calculates analog measured values. The universal inputs enable the connection of current, voltage, RTDs and TCs. It can monitor limit values and switch relay. Process signals can be forwarded via analog outputs. Two-wire sensors can be supplied via the integrated loop power supply. The RIA46 has a display, analog inputs for process and status signals, analog and digital outputs as well as an interface for configuration.

This text is machine translated.

Features

  • 5-digit 7-segment LCD display, backlit.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)