There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature sensor
TTR31
PNP
4 mA
20 mA
-50 °C
200 °C
-50 up to 200 °C
M12
12 V DC
30 V DC
12 - 30 V DC
30 V DC/AC
A
1 PNP
IP65
35.0 mm
6 mm
(Ø x L) 6 mm x 35.0 mm
Yes
1 pc(s)
User & Safety Instructions 2989432 Endress+Hauser TTR31-A1C121AE2EAC TTR31 Temperature sensor -50 up to 200 °C 1 PNP
User & Safety Instructions 2989432 Endress+Hauser TTR31-A1C121AE2EAC TTR31 Temperature sensor -50 up to 200 °C 1 PNP