• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic point level switch FTL31 FTL31-AA4U3BAWSJ 1 pc(s)

1/2
Image similar
Product type
Vibronic point level switch
Packaging type
Piece
Type
FTL31
Connector
ISO 4400 square connector
Outputs
PNP
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Viberon liquid level switch Liquiphant FTL31-AA4U3BAWSJ 10-30 V/DC; 3-conductor PNP thread ISO228 G1, 316L, install > accessories welding adapter

  • Output type: Binary output (open collector, electronic)
  • Supply type 3-conductor
  • Type of connection: Thread
  • Nominal width G1
  • Power supply output: 10-30 V/DC; 3-wire PNP
  • Process connection: Thread ISO228 G1, 316L, installation > accessories welding adapter
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.

Technical specifications

  • Medium density min.: >0.7 g/cm³
Packaging type

Piece

Product type

Vibronic point level switch

Type

FTL31

Connector

ISO 4400 square connector

Outputs

PNP

Material

Stainless steel

Enclosure material

Stainless steel

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G1/2"

Switching voltage

30 V DC

Max. temperature

+150 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886137 Endress+Hauser Vibronic point level switch FTL31 FTL31-AA4U3BAWSJ 1 pc(s)

User & Safety Instructions 2886137 Endress+Hauser Vibronic point level switch FTL31 FTL31-AA4U3BAWSJ 1 pc(s)

Description

The Liquiphant FTL31 is a vibrato limit switch for liquids. The device is used for overfill protection or as dry-run protection for pumps in cleaning systems. The measurement is not influenced by conductivity, adhesion, turbulence, flow or air bubbles and requires no calibration. The optional IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)