• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic point level switch FTM20 FTM20-AG22A 1 pc(s)

Image similar
Product type
Vibronic point level switch
Type
FTM20
Connector
Cable gland (M20)
Outputs
PNP
Material
Stainless steel
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibrant fill level switch Soliphant T FEM22; 3-wire PNP 10-45 V/DC

  • Approval: Non-explosive area
  • Process connection: Thread EN10226 R1-1/2, 316L
  • Electronic output: FEM22; 3-wire PNP 10-45 V/DC
  • Housing cable entry: F16 polyester IP66/67 NEMA4X; M20 screw connection

Technical specifications

  • Medium density min. 200 g/l
  • Sensor length 225 mm
Product type

Vibronic point level switch

Type

FTM20

Connector

Cable gland (M20)

Outputs

PNP

Material

Stainless steel

Material properties

rust-proof

Enclosure material

Polyester

IP66/IP67

Length

225 mm

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

R1 1/2"

Switching voltage

45 V DC

Max. temperature

+150 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886175 Endress+Hauser Vibronic point level switch FTM20 FTM20-AG22A 1 pc(s)

Description

The Soliphant FTM20 is a limit switch for applications with fine or coarse-grained, non-fluidized bulk materials. Through the different designs, the device has a broad range of applications. Approvals are also available for use in areas where there is a risk of dust and explosion.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)