• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic point level switch FTM21 FTM21-AA242A 1 pc(s)

Image similar
Product type
Vibronic point level switch
Type
FTM21
Operating voltage
55 V DC
Connector
Cable gland (M20)
Outputs
Relay
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibrant Level Switch Soliphant T FEM24; Relay DPDT, 19-253 V/AC; 55 V/DC

  • Approval: Non-explosive area
  • Process connection: Thread EN10226 R1, 316L
  • Sensor length 500 mm
  • Electronic output: FEM24; relay DPDT, 19-253 V/AC; 55 V/DC
  • Housing cable entry: F16 polyester IP66/67 NEMA4X; M20 screw connection

Technical specifications

  • Medium density min. 200 g/l
  • Sensor length 500 mm
Product type

Vibronic point level switch

Type

FTM21

Operating voltage

55 V DC

Connector

Cable gland (M20)

Outputs

Relay

Material

Stainless steel

Enclosure material

Polyester

IP66/IP67

Length

500 mm

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

R1

Switching voltage

253 V AC

55 V DC

Max. temperature

+150 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886186 Endress+Hauser Vibronic point level switch FTM21 FTM21-AA242A 1 pc(s)

Description

The Soliphant FTM21 is a limit switch for applications with fine or coarse-grained, non-fluidized bulk materials. Through the different designs, the device has a broad range of applications. Approvals are also available for use in areas where there is a risk of dust and explosion.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)