
Number (Package size 20 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max Plus AA battery Alkali-manganese 1.5 V 20 pc(s)
- Set of 20
- Powerful and reliable
- Can be stored for 12 years
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
20 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997531 Energizer Max Plus AA battery Alkali-manganese 1.5 V 20 pc(s)
Description
Get the best out of your devices - with reliable, long-lasting Power by Energizer. Whether you need batteries for gaming controllers or LED party lights, remote controls, toys, cameras, clocks etc. - with this AA-battery pack you can make the ideal choice! These Max Plus AA batteries are the most powerful alkaline batteries from Energizer and store their energy for up to 12 years when stored. Their leak-proof construction also protects your devices. The Energizer Max Plus range includes AA and AAA batteries as well as C, D and 9V batteries. So you can fall back at any time comfortably on the relevant battery size with enormous power for your device. If you're interested in rechargeable batteries, you can also choose from our Energizer recharge range – Ideal for high-tech devices. Since the invention of the first consumer battery in 1896, Energizer has been looking back on strong innovations, including the patent for the first alkaline battery in 1959. Energizer also contributes this awareness of innovation to initiatives in favor of the environment, for example by introducing the first rechargeable battery system in 1958 and the first battery without mercury additive in 1989. Under the brand Energizer recharge the first rechargeable batteries of the world were developed, which contained recycled material. The company works closely with organizations that inform and encourage consumers to recycle batteries and battery packaging to promote sustainability.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































