
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
5
7% = € 0.17
€ 2.34
10
9% = € 0.23
€ 2.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€
Highlights & Details
Energizer Power Alkaline 9 V battery
- Can be stored for 3 years
Technical specifications
- Size
9V PP3
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
0.094 kg
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Product type
9 V / PP3 battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1333032 Energizer Power 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Security datasheet
Security datasheet 1333032 Energizer Power 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Description
Reliable energy supplier for standard applications of daily use.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.19*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































