
Highlights & Details
Energizer Ultimate Power bank
- 1000mAh capacity
- 38.5Wh (max.)
- Quick charging protocol, magnetic alignment, wireless charging
- USB-C 5V/3A, 9V/2A
- RATED OUTPUT 1: USB-A 4.5V/ 5A, 5V/4.5A, 5V/ 3A, 9V/ 2A, 12V/ 1.5A
- NOM. OUTPUT 2: USB-C 5V/3A, 12V/1.5A, 9V/2.22A
- Total output: 22.5W Max.
- This text is machine translated.
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Output voltage 4.5, 5, 9, 12 V
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Technology
LiPo
- Width
112.4 mm
- Connector
USB C®
USB type A
- Height
22 mm
- Weight
238 g
- Factory colour
Black
- Wireless charging
Yes
- Charging method
Power Delivery
- Dim
(W x H x D) 112.4 x 22 x 68.5 mm
- Connector type
USB-A 1x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- Depth
68.5 mm
USB
- Charging method (Power Delivery)
with USB Power Delivery
- Battery capacity
10000 mAh
- Input voltage
5, 9 V
- UKCA
yes
- Wireless charging
yes
- USB Type-A output ports
1
- Total output power
22.5 W
- USB Type-C ports quantity
1
- USB Power Delivery up to
20 W
- Wireless charging power
15 W
- MagSafe compatible
yes
- Fast charging
yes
- Battery capacity
38.5 Wh
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734653 Energizer Ultimate Power bank 10000 mAh Power Delivery LiPo USB C®, USB type A Black Status display
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































