
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Ultimate Power bank
- Capacity 10000 mAh
- 37 Wh (max.)
- Cable & Universal AC mains plug, wireless charging
- Wake-up current input:100-240V AC 50 Hz / 60 Hz 0.3 A (max.)
- USB-C PD 5V/3A, 9V/2A, 12V/1.5A
- RATED OUTPUT 1: USB-A 5V/4.5A, 9V/2A, 12V/1.5A
- RATED OUTPUT 2: USB-C PD 5V/3A, 9V/2.22A, 12V/1.5A
- Nominal output 3 USB-C cable 5V/3A
- Wireless output: 5W / 7.5W / 10 W / 15W
- Total output 20W max.
- This text is machine translated.
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Output voltage 5, 9, 12 V
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Technology
LiPo
- Width
86 mm
- Connector
USB type A
USB C®
- Height
31 mm
- Weight
252 g
- Factory colour
Black
- Wireless charging
Yes
- Charging method
Power Delivery
- Dim
(W x H x D) 86 x 31 x 86 mm
- Connector type
USB-A 1x
USB-C® 2x
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
12 V
- USB-C current input (max.)
3 A
- Depth
86 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Battery capacity
10000 mAh
- Input voltage
100 - 240 V
- UKCA
yes
- Wireless charging
yes
- USB Type-A output ports
1
- USB Type-C connector
yes
- USB Type-C ports quantity
1
- USB Power Delivery up to
20 W
- Wireless charging power
15 W
- Fast charging
yes
- Battery capacity
37 Wh
- Built-in display
yes
- Number of simultaneously connected devices (max)
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734656 Energizer Ultimate Power bank 10000 mAh Power Delivery LiPo USB type A, USB C® Black
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































