
Highlights & Details
Energizer Ultimate Power bank
- Capacity 20000 mAh
- 74Wh (max.)
- Nominal input 1: Micro USB 5V/2A
- NOMINAL INPUT 2: USB-C PD 5V/2A, 9V/2A
- RATED OUTPUT 1: USB-A 5V / 3A, 9V/2A, 12V / 1.5A
- RATED OUTPUT 2: USB-C PD 5V/3A, 9V/2.22A, 12V/1.5A
- Wireless output: 5W / 7.5W / 10W / 15W
- Total output 20W max.
- This text is machine translated.
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Output voltage 5, 9, 12 V
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Technology
LiPo
- Width
148 mm
- Connector
USB type A
USB C®
Micro USB
- Height
28.5 mm
- Weight
430 g
- Factory colour
Black
- Wireless charging
Yes
- Charging method
Power Delivery
- Dim
(W x H x D) 148 x 28.5 x 70.5 mm
- Connector type
USB-A 1x
USB-C® 1x
Micro USB 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
- Depth
70.5 mm
USB
- Charging method (Power Delivery)
with USB Power Delivery
- Battery capacity
20000 mAh
- Input voltage
5, 9 V
- UKCA
yes
- Wireless charging
yes
- USB Type-A output ports
1
- Total output power
20 W
- USB Type-C ports quantity
1
- USB Power Delivery up to
20 W
- Wireless charging power
15 W
- Fast charging
yes
- Battery capacity
74 Wh
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734651 Energizer Ultimate Power bank 20000 mAh Power Delivery LiPo USB type A, USB C®, Micro USB Black Status display
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































