
Highlights & Details
Energizer Ultimate Power bank
- 27000 mAh capacity, 99.9Wh (max.)
- 140 W quick charging for laptops
- Capable of flight
- RATED INPUT 1-2: USB-C PD 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/5A, 28V/5A
- RATED OUTPUT 1-2: USB-C PD 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/5A, 28V/5A
- NOMINAL OUTPUT 3: USB-A 5V/3A, 9V/3A, 10V/2.25A, 12V/3A
- Total output 140W Max
- This text is machine translated.
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
27000 mAh
- Technology
LiPo
- Width
156 mm
- Connector
USB type A
USB C®
- Height
55.9 mm
- Weight
635 g
- Factory colour
Black
- Wireless charging
No
- Charging method
USB PD 3.1
- Dim
(W x H) 156 mm x 55.9 mm
- Connector type
USB-A 1x
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
28 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
28 V
- USB-C current input (max.)
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3734655 Energizer Ultimate Power bank 27000 mAh USB PD 3.1 LiPo USB type A, USB C® Black Status display
User & Safety Instructions
User & Safety Instructions 3734655 Energizer Ultimate Power bank 27000 mAh USB PD 3.1 LiPo USB type A, USB C® Black Status display
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































