
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Ultimate Power bank
- Capacity 5000mAh
- 18.5Wh (max.)
- Magnetic alignment Wireless charging, double outputs
- USB-C PD 5V/2.4A
- RATED OUTPUT USB-C 5V/3A
- Total output 15W max.
- This text is machine translated.
Technical specifications
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Power bank
- Charging slots
1
- Capacity (mAh, Ah)
5000 mAh
- Technology
LiPo
- Width
96 mm
- Connector
USB C®
- Height
18 mm
- Weight
126 g
- Factory colour
White
- Wireless charging
Yes
- Charging method
Power Delivery
- Dim
(W x H x D) 96 x 18 x 64 mm
- Connector type
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.4 A
- Depth
64 mm
USB
- Battery capacity
5000 mAh
- Max. output current
3 A
- Output voltage
5 V
- Input voltage
5 V
- Wireless charging
yes
- Total output power
15 W
- USB Type-C ports quantity
1
- Wireless charging power
15 W
- Fast charging
yes
- Battery capacity
18.5 Wh
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734652 Energizer Ultimate Power bank 5000 mAh Power Delivery LiPo USB C® White Status display
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































