
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
LED torch X-Focus
- Adjustable focus
- Shatterproof lens
- Robust and handy casing
- Powered by 2 Energizer MAX AA batteries (included)
- Rotation adjustable focus
- Delivers 50 lumens light for 45 hours
- 10x Heller than standard LED technology
- Resistant to water splashes and falls from a height of up to 1 meter
Technical specifications
- Luminous flux (range)
50 lm - 99.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
45 m
- Weight
100 g
- No. of bulbs
1
- Weight, information
incl. batteries
- Light duration (high)
45 h
- Luminous flux (high)
50 lm
IPX4
- Waterproof
No
- Total luminous flux
50 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1302521 Energizer X-Focus 2AA E300669304 LED (monochrome) Torch battery-powered 50 lm 100 g
User & Safety Instructions
User & Safety Instructions 1302521 Energizer X-Focus 2AA E300669304 LED (monochrome) Torch battery-powered 50 lm 100 g
Description
The X-Focus offers extraordinary flexibility with an adjustable focusing lens. Simply rotate to change the light beam from a powerful spotlight to a wide floodlight. In addition, the lamp has a non-slip handle, a loop for hanging around and a break-proof glass for greater resistance.
Here is it: The hand torch Energizer X-Focus. By pressing the rear button, it provides 45 hours of light with a strength of 50 lumens. By rotating the lens, the light beam can be varied between precise spot light or wide-ranging floodlight. This light and compact LED torch is the ideal companion. Thanks to its small dimensions, this torch can be held comfortably in your hand, if you need to tie your shoes during a night walk or hit a nail when working at shady places at home. How robust is this compact torch? The lens is unbreakable. Falls from a height of up to 1 meter cannot have any impact on it. It is waterproof. And it has a non-slip handle. The back cover of the torch is provided with a cord loop. This model is also a practical mini torch and an emergency torch for emergencies. This is the hand torch Energizer X-Focus. Including 2 Energizer MAX AA batteries
This text is machine translated.
Here is it: The hand torch Energizer X-Focus. By pressing the rear button, it provides 45 hours of light with a strength of 50 lumens. By rotating the lens, the light beam can be varied between precise spot light or wide-ranging floodlight. This light and compact LED torch is the ideal companion. Thanks to its small dimensions, this torch can be held comfortably in your hand, if you need to tie your shoes during a night walk or hit a nail when working at shady places at home. How robust is this compact torch? The lens is unbreakable. Falls from a height of up to 1 meter cannot have any impact on it. It is waterproof. And it has a non-slip handle. The back cover of the torch is provided with a cord loop. This model is also a practical mini torch and an emergency torch for emergencies. This is the hand torch Energizer X-Focus. Including 2 Energizer MAX AA batteries
This text is machine translated.
Features
- Adjustable focus
- Impact-resistant and corrosion-proof
- Splashproof
- Unbreakable Lens
- Robust and handy casing
- Ednkappenschalter
- Eyelet for hand strap
- Case tested from 1 m height
- Tested as per ANSI FL 1 Standard
Scope of delivery
- X-Focus
- Batteries (2 x AA batteries)
- Wrist strap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.89€ 19.69*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































