• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES SA60-100 Shunt 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ENTES SA60-100 shunt measuring resistor 60 mV

Our service for you

Technical specifications

Product type

Shunt

Nominal current

100 A

Width

12.5 mm

Weight

77 g

Content

1 pc(s)

Type

SA60-100

Test current

100 A

Documents & Downloads

Datasheet

Datasheet 3031401 ENTES SA60-100 Shunt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031401 ENTES SA60-100 Shunt 1 pc(s)

More interesting products

(*All information is plus legal VAT)