• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte PBV 0.05 Shunt 0.05 Ω 10 W (L x W x H) 22 x 4 x 17 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision resistor PBV 0.5%

Our service for you

Technical specifications

Product type

Shunt

Type

Radial lead

Resistance

0.05 Ω

Power rating

10 W

Tolerance ±

0.5 %

Temperature coefficient

30 ppm

Min. temperature

-55 °C

Max. temperature

+125 °C

Length

22 mm

Width

4 mm

Height

17 mm

Content

1 pc(s)

Dim

(L x W x H) 22 x 4 x 17 mm

Type

PBV 0.05

Type

wired radially

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447382 Isabellenhütte PBV 0.05 Shunt 0.05 Ω 10 W (L x W x H) 22 x 4 x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 447382 Isabellenhütte PBV 0.05 Shunt 0.05 Ω 10 W (L x W x H) 22 x 4 x 17 mm 1 pc(s)

Description

This 4-conductor resistor is especially optimised for the low ohm range. The separate sense connections ensure measurement values are not falsified by the effects of contact resistance. The resistor is ideally suited for applications in power electronics.

More interesting products

(*All information is plus legal VAT)