• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener Shunt 0.1 Ω (Ø x L) 5.5 mm x 13 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special measuring resistor

Our service for you

Technical specifications

Product type

Shunt

Type

Axial lead

Resistance

0.1 Ω

Tolerance ±

1 %

Max. temperature

+275 °C

Length

13 mm

(Ø)

5.5 mm

Content

1 pc(s)

Dim

(Ø x L) 5.5 mm x 13 mm

Type

415502

Type

wired axially

Design type

Metal coating

Tolerance

1 %

Documents & Downloads

Datasheet

Datasheet 415502 PB Fastener Shunt 0.1 Ω (Ø x L) 5.5 mm x 13 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 415502 PB Fastener Shunt 0.1 Ω (Ø x L) 5.5 mm x 13 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)