• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener BP 0207-TK 50 990K Voltage divider 0.6 W (Ø) 4.1 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision voltage divider

  • Content 2 pcs.

Our service for you

Technical specifications

  • Voltage divider Type II (20V range )
  • Divider ratio 100:1 (990 kΩ/10 kΩ).
Product type

Voltage divider

Type

Axial lead

Type

0411

Power rating

0.6 W

Tolerance ±

0.1 %

Min. temperature

-25 °C

Max. temperature

+125 °C

(Ø)

4.1 mm

Content

1 pc(s)

Dim

(Ø) 4.1 mm

Type

BP 0207-TK 50 990K

Type

wired axially

Documents & Downloads

Datasheet

Datasheet 415650 PB Fastener BP 0207-TK 50 990K Voltage divider 0.6 W (Ø) 4.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 415650 PB Fastener BP 0207-TK 50 990K Voltage divider 0.6 W (Ø) 4.1 mm 1 pc(s)

Description

These voltage dividers are designed for an input impedance of 1 MOhm . They are suitable for extending the range of digital panel meters with a basic range of 200 mV.

Scope of delivery

  • Two resistors

Hints

Voltage divider Type II (20V range )
Divider ratio 100:1 (990 kΩ/10 kΩ)

More interesting products

(*All information is plus legal VAT)