• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS 1000903 On-ear headset Corded (1075100) Mono Black Noise cancelling Volume control, Microphone mute Phone

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS 1000903 On-ear headset

  • Monaural version
  • Certified for Microsoft teams and optimized for UC
  • Connection to PC, Smartphone and Tablet via USB-C.
  • Call quality meets stylish design
  • Plug-and-play device connectivity
  • Call control with in-line call control
  • Acoustic foam earpads for great comfort and noise reduction
  • Flat foldable earpiece design
  • Noise-cancelling microphone for optimal voice transmission

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Mono

Transfer type

Corded (1075100)

USB-C®

functions

Noise cancelling

Factory colour

Black

Weight

0.140

Frequency range (microphone)

100 - 8000 Hz

Cable length

1.78 m

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482246 EPOS 1000903 On-ear headset Corded (1075100) Mono Black Noise cancelling Volume control, Microphone mute Phone

User & Safety Instructions

User & Safety Instructions 2482246 EPOS 1000903 On-ear headset Corded (1075100) Mono Black Noise cancelling Volume control, Microphone mute Phone

Description

Work. Here and everywhere, with a stylish, comfortable headset for the requirements of today's hybrid workplace with outstanding sound.
Enjoy an audio solution that fits seamlessly in the office, on the move or at home office. Flexibility and comfort with discrete boom that slides comfortably under the headband and plug-and-play device connectivity. Intelligent technologies complete this convenient audio solution that helps you stay productive.

This text is machine translated.

Scope of delivery

  • EPIC ADAPT 130T USB-C II HEADSET
  • Ear pads made of acoustic foam
  • Cable with Call Control (USB-C)
  • Quick guide
  • Safety instructions
  • Declaration of conformity