• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS EPOS - SENNHEISER On-ear headset Corded (1075100) Stereo Black Noise cancelling Volume control, Microphone mute Pho

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS EPOS - SENNHEISER On-ear headset

  • Binaural wearing style
  • Certified for Microsoft teams and optimized for UC
  • Connection to PC via USB
  • Call quality meets stylish design
  • Plug-and-play device connectivity
  • Call control with in-line call control
  • Ear pads made of acoustic foam/artificial leather or for great comfort and noise damping
  • Flat foldable earpiece design
  • Noise-cancelling microphone for optimal voice transmission

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

functions

Noise cancelling

Factory colour

Black

Weight

0.000

Frequency range (microphone)

100 - 8000 Hz

Headband-type

Overhead

Earphone type

On-ear

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2482262 EPOS EPOS - SENNHEISER On-ear headset Corded (1075100) Stereo Black Noise cancelling Volume control, Microphone mute Pho

User & Safety Instructions

User & Safety Instructions 2482262 EPOS EPOS - SENNHEISER On-ear headset Corded (1075100) Stereo Black Noise cancelling Volume control, Microphone mute Pho

Description

Work. Here and everywhere, with a stylish, comfortable headset for the requirements of today's hybrid workplace with outstanding sound.
Enjoy an audio solution that fits seamlessly in the office, on the move or at home office. Flexibility and comfort with discrete boom that slides comfortably under the headband and plug-and-play device connectivity. Intelligent technologies complete this convenient audio solution that helps you stay productive.

This text is machine translated.

Scope of delivery

  • EPIC ADAPTER 160T ANC USB
  • Ear pads
  • Cable with Call Control (USB-A)
  • Quick guide
  • Safety instructions
  • Declaration of conformity