• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson C13T00P640 104 EcoTank Multipack Ink refill Original Epson Black, Cyan, Yellow, Magenta 260 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 176.88)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Black

Cyan

Yellow

Magenta

Compatible with

Epson

Type

Original

Content

260 ml

Manufacturer part #

C13T00P640

Short ID

104 EcoTank Multipack

Screen size diagonal (inches)

0 inch

Packaging type

Set

Ink volume

65 ml

65 ml

65 ml

65 ml

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2498494 Epson C13T00P640 104 EcoTank Multipack Ink refill Original Epson Black, Cyan, Yellow, Magenta 260 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Make printing easier with the 104-ink series in four colors. It enables you to have an uncomplicated and cost-effective solution for the daily printing needs. With a single set of ink, you can print thousands of pages without having to change an ink cartridge. And refilling is a breeze thanks to the new bottles.

Daily printing
Whether you're printing school homework or airline tickets, this range of four-color dye inks offers a reliable and simple solution.

Lower ink costs
Are you looking for a particularly cost-effective printing solution? From the first set of ink delivered with the printer, you can save up to 90% on average ink costs. The ink is not only cost-effective, it also delivers impressive number of pages: Up to 4,500 in black-and-white and 7,500 in color.

Specially developed for easy operation
Epson ink bottles are now even easier to use thanks to a new design. The new bottles make refilling a child's play – only the correct color can be filled in the corresponding ink tank.

Rely on the original
Enjoy simple and reliable printing with Epson Original inks. We invest a lot in research and high-tech manufacturing facilities and undergo rigorous testing of our products to provide you with optimal quality.

This text is machine translated.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)