• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson C13T03R640 102 EcoTank Multipack Ink refill Original Epson Black, Cyan, Yellow, Magenta 337 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 139.44)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink refill

Colour

Black

Cyan

Yellow

Magenta

Compatible with

Epson

Type

Original

Page yield

7500 Sides

Content

337 ml

Manufacturer part #

C13T03R640

Short ID

102 EcoTank Multipack

Screen size diagonal (inches)

0 inch

Packaging type

Set

Ink volume

127 ml

70 ml

70 ml

70 ml

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498493 Epson C13T03R640 102 EcoTank Multipack Ink refill Original Epson Black, Cyan, Yellow, Magenta 337 ml

Security datasheet

Security datasheet 2498493 Epson C13T03R640 102 EcoTank Multipack Ink refill Original Epson Black, Cyan, Yellow, Magenta 337 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Discover our affordable and convenient 102 ink series. The ink bottles in four colors combine dye and pigment ink and are particularly suitable for producing high-quality documents. With a single set of ink, you can print thousands of pages without having to change an ink cartridge. And when you buy an EcoTank printer, you save up to 90% on average ink costs.

Print like a professional
The reliable ink set, which contains black pigment ink and colored dye inks, provides outstanding prints with pin-sharp text and lively colors.

Lower ink costs
Are you looking for a particularly cost-effective printing solution? From the first set of ink delivered with the printer, you can save up to 90% on average ink costs. The ink is not only cost-effective, it also delivers impressive number of pages: Up to 7,500 in black and 6,000 in color.

Specially developed for easy operation
Epson ink bottles are now even easier to use thanks to a new design. The new bottles make refilling a child's play – only the correct color can be filled in the corresponding ink tank.

Rely on the original
Enjoy simple and reliable printing with Epson Original inks. We invest a lot in research and high-tech manufacturing facilities and undergo rigorous testing of our products to provide you with optimal quality.

This text is machine translated.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)