• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink refill 664 Original Magenta C 13 T 664340

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 157.00)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson ink tank T 6643, magenta 70 ml

  • Original Epson brand cartridge for best printing results
  • Highly durable print head

Technical specifications

  • Ink Quantity: 70 ml
Product type

Ink refill

Colour

Magenta

Compatible with

Epson

Type

Original

Page yield

6500 Sides

Content

1 pc(s)

Manufacturer part #

C 13 T 664340

Short ID

664

Replaces original item

C13T664340

Ink volume

70 ml

Page yield (colour)

6500 Sides

Supplies type

Ink refill

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1310225 Epson Ink refill 664 Original Magenta C 13 T 664340

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or to issue - Epson offers something for every print requirements the matching ink.

The Eco tank devices from Epson are equipped with a built-in ink tank system, which is to be busy private allows users to reduce your printing costs. The printer is supplied via the in-built, high-volume ink tanks with ink. You do not need ink cartridges must be replaced, but fill the tank is easy with this Epson Original Ink and you can immediately with the press continue.

This text is machine translated.

Scope of delivery

  • Ink bottle to refill with 70 ml of ink for the eco tank pressure system.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)