• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 245320 Sound card, external

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sound card, external

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

USB

Microphone (3.5 mm jack)

Content

1 pc(s)

Weight

85 g

Factory colour

Black

Width

22 mm

Height

12 mm

Length

51 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896070 Equip 245320 Sound card, external

Description

Features

  • Host interface: USB type A
  • Output interface 3.5 mm. Product color: Black. Width 22 mm
  • Depth: 51 mm
  • Height 12 mm. Packaging type: Box. Material: plastic
  • This text is machine translated.

What kind of Sound Cards are you looking for?

More interesting products

(*All information is plus legal VAT)