• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 7.1 Channel USB sound box black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 7.1 Channel USB soundbox

  • 7.1 channel sound system
  • Supports 48/44.1 kHz sampling rate for both playback and recording
  • Dual microphone input (3.5mm phono)

Technical specifications

  • 8 channel 3D external sound pocket;Supports 48/44.1 KHz sampling rate for both playback and recording; Stereo MIC support with boost capability; Support Win Vista & Win 7 & Win 8 & Win 10
Product type

Sound card, external

Channels

7.1

Interfaces (output)

Audio 7.1 (3.5 mm jack)

Digital audio out (optical)

Interfaces (input)

USB A (USB 2.0)

Digital audio (optical)

Microphone (3.5 mm jack)

Features

Digital output

External volume control

Content

1 pc(s)

Weight

95 g

Factory colour

Black

Width

63 mm

Height

25 mm

Length

131 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177900 Renkforce 7.1 Channel USB sound box black

Conformity certificate

Conformity certificate 2177900 Renkforce 7.1 Channel USB sound box black

Description

Turn your PC or laptop into a 7.1-channel home theatre-ready sound system.
The sound box constitutes a high-quality solution for upgrading computer audio. It uses a single USB 2.0 port offering a high-performance external audio option without the need to remove PC case panels to install the hardware.

Features

  • USB 2.0 compliance
  • USB audio device class 1.0 and USB HID class 1.1 compliance
  • SCMS (Serial Copy Management System) compliant
  • Built-in volume control buttons
  • Outputs:
  • 5x audio jack (Line Out, Front L/R, Side L/R, Rear L/R, C/Sub)
  • 1x digital (SPDIF-OUT)
  • Inputs:
  • 3x audio jack (Line In, Mic 1, Mic 2)
  • 1x digital (SPDIF-IN)
  • Optical S/PDIF input (pass-through) and output
  • Audio Surround Output: 7.1/5.1/2.1 Channel

Scope of delivery

  • Soundbox
  • SPDIF cable
  • USB power cable
  • Software CD
  • User manual

What kind of Sound Cards are you looking for?