• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terratec AUREON 5.1 USB 5.1 Sound card, external

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sound card, external

Channels

5.1

Interfaces (output)

Audio stereo (3.5 mm jack)

Audio stereo (3.5 mm jack)

Interfaces (input)

USB A (USB 2.0)

Microphone (3.5 mm jack)

Content

1 pc(s)

Weight

24 g

Factory colour

Black

Width

35 mm

Height

16 mm

Length

65 mm

Cable length

0.1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896091 Terratec AUREON 5.1 USB 5.1 Sound card, external

Description

The Terratec AUREON 5.1 USB sound card provides a SNR of 80 dB
And a frequency range between 15 Hz and 25 KHz for the best
Sound quality from your PC.

Thanks to the two stereo outputs, two devices can be connected at the same time
other. The volume is set directly on the sound card, while the 10 cm
Long USB 2.0 cable maximum compatibility.

This text is machine translated.

Features

  • Audio channels: 5.1 channels
  • Line out signal-to-noise ratio (SNR): 80 dB
  • Frequency range 15 25000 Hz Host Interface: USB. Cable length: 0.1 m
  • Generalplus GPD8104 chipset. Weight: 24 g
  • Width 65 mm
  • Depth: 35 mm

What kind of Sound Cards are you looking for?