• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Hi-Speed USB 3-D Audio Adapter 2.1 Sound card, external External headphone jacks

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Hi-Speed USB 3-D Sound Adapter, Improves audio access and performance

  • Instantly creates mic-in / audio-out connectivity through any USB port — ideal for desktop, notebook and netbook PCs
  • Improves access, bypasses faulty sound card or audio ports and upgrades audio performance
  • Supports 3-D and virtual 5.1 surround sound and includes preset sound effects with 10-band equalizer
  • Easy USB installation requires no external power or software
  • Plug and play, hot-swappable — Windows7/8 and Mac compatible

Technical specifications

Product type

Sound card, external

Channels

2.1

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

USB

Microphone (3.5 mm jack)

Features

External headphone jacks

Content

1 pc(s)

Weight

8.5 g

Factory colour

Black

Width

23 mm

Height

14 mm

Length

53 mm

Type A

USB

Type B

USB

Connection type

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1284595 Manhattan Hi-Speed USB 3-D Audio Adapter 2.1 Sound card, external External headphone jacks

User & Safety Instructions

User & Safety Instructions 1284595 Manhattan Hi-Speed USB 3-D Audio Adapter 2.1 Sound card, external External headphone jacks

Description

Plug-in, play and enjoy better audio performance with USB convenience.
Ideal for desktop, notebook and netbook computers, the Manhattan Hi-Speed USB 3D Sound Adapter instantly creates microphone-in and audio-out ports through any USB port. Easily connect headsets, microphones and speakers equipped with 3.5 mm cables that are too short to comfortably reach ports with awkward or inconvenient locations. With Plug and Play and hot-swap capabilities, it easily replaces inoperative sound cards, bypasses damaged audio ports and improves access without special drivers or software. A built-in Class-B power amplifier utilizes USB bus power, eliminating the need for external energy supplies or additional cables. Support for 3-dimensional audio and virtual 5.1 surround sound and built-in sound effects with a 10-band equalizer deliver rich, high-quality experiences with familiar USB convenience and functionality.

Features

  • Standards and Certifications
  • USB 2.0
  • CE
  • FCC
  • RoHS
  • WEEE
  • Connections
  • Microphone-in port
  • Audio-out port
  • USB 2.0 Standard-A male
  • General
  • Virtual 5.1 surround sound
  • 3-Dimensional sound support (AC-3)
  • Digital Class-B power amplifier
  • Bus powered
  • Physical
  • Dimensions: 1.4 x 2.3 x 5.3 cm (0.5 x 0.9 x 2 in.)
  • Weight: 8.5 g (0.3 oz.)
  • Housing: plastic

Scope of delivery

  • Hi-Speed USB 3-D Sound Adapter
  • Instructions

System requirements

  • Windows7/8
  • Mac.

What kind of Sound Cards are you looking for?